Comus International AC30S
| Manufacturer | |
| MPN | AC30S |
| LCSC Part # | C6854261 |
| Packaging | SOP-8-175mil |
| Customer # | |
| Description | 3.75kV 24Ω 1.17V 400V SOP-8-175mil Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Comus International | |
| Packaging | SOP-8-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 6.4935 | $ 6.49 |
200+ | $ 2.592 | $ 518.40 |
500+ | $ 2.5047 | $ 1252.35 |
1,000+ | $ 2.4619 | $ 2461.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$