LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FH2500081Q product image
Images for reference only

DIODES FH2500081QRoHS

Manufacturer
MPN
FH2500081Q
LCSC Part #
C6853908
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 25MHz ±20ppm 8pF 50Ω SMD2520-4P
Datasheetpdf iconDIODES FH2500081Q
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1215$ 1.12
200+$ 0.4486$ 89.72
500+$ 0.4335$ 216.75
1,000+$ 0.4259$ 425.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+105℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 4-pad FH Series seam seal devices incorporate α sub-miniature AT-cut crystal resonator housed in a standard 2.5x2.0mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small form-factor PCB applications.

Features

AI Translation
  • Rugged AT-cut crystal construction
  • Miniature 2.5×2.0mm ceramic package
  • Available on tape & reel; 8mm tape, 3000 units per reel
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • Portable / Hand-held PCs
  • PCMCIA Cards
  • Notebook PC
  • Bluetooth
  • Wireless LAN
  • UWB
  • ZigBee
  • USB GPS
  • HDD
  • GSM, CDMA, GPRS