ADI LTC3622HDE-23/5#PBF
| Manufacturer | |
| Mfr. Part # | LTC3622HDE-23/5#PBF |
| LCSC Part # | C685369 |
| Package | DFN-14-EP(3x4) |
| Customer # | |
| Description | 2.25MHz Buck 1A DFN-14-EP(3x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | DFN-14-EP(3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.0007 | $ 5.00 |
10+ | $ 4.2819 | $ 42.82 |
30+ | $ 3.8546 | $ 115.64 |
100+ | $ 3.4227 | $ 342.27 |
500+ | $ 3.2238 | $ 1611.90 |
1,000+ | $ 3.1343 | $ 3134.30 |
Standard Packaging 91/Full
Tube | ||