Chilisin ABUP00321611151Y00
| Manufacturer | ChilisinAsian Brands |
| MPN | ABUP00321611151Y00 |
| LCSC Part # | C6853662 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 20mΩ 1 150Ω@100MHz 1206 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 20mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 150Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to multilayer chip ferrite beads for automotive electronics based on AEC-Q200, excluding powertrain and safety systems.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3025 | $ 0.30 |
| 200+ | $ 0.1207 | $ 24.14 |
| 500+ | $ 0.1167 | $ 58.35 |
| 1,000+ | $ 0.1147 | $ 114.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 20mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 150Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to multilayer chip ferrite beads for automotive electronics based on AEC-Q200, excluding powertrain and safety systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

