Curtis Industries F1150AA01
| Manufacturer | |
| MPN | F1150AA01 |
| LCSC Part # | C6852928 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Curtis Industries | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Most cost-effective design
- Designed for general-purpose common-mode applications
- Available in standard (F1100) and low-leakage (F1150) (F1160) (F1170) (F1180) (F1190) (F1199) models
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.0948 | $ 42.09 |
| 200+ | $ 16.7964 | $ 3359.28 |
| 500+ | $ 16.2357 | $ 8117.85 |
| 1,000+ | $ 15.9583 | $ 15958.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Curtis Industries | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Most cost-effective design
- Designed for general-purpose common-mode applications
- Available in standard (F1100) and low-leakage (F1150) (F1160) (F1170) (F1180) (F1190) (F1199) models
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

