PANASONIC EXB-E10C821J
| Manufacturer | |
| MPN | EXB-E10C821J |
| LCSC Part # | C6852655 |
| Packaging | 1608 |
| Customer # | |
| Key Attributes | RES ARRAY 15 RES 820Ω 1608 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 1608 | |
| Number of Resistors | 15 | |
| Number of Pins | 16 | |
| Tolerance | ±5% | |
| Resistance | 820Ω | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2778 | $ 0.28 |
| 200+ | $ 0.1109 | $ 22.18 |
| 500+ | $ 0.1072 | $ 53.60 |
| 1,000+ | $ 0.1053 | $ 105.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

