ADI LTC3607EUD#PBF
| Manufacturer | |
| Mfr. Part # | LTC3607EUD#PBF |
| LCSC Part # | C685189 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | Dual 600mA 15V Monolithic Synchronous Step-Down DC/DC Regulator |
| Description | 2.25MHz Buck Adjustable 600mA 600mV~15V QFN-16-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.6034 | $ 11.60 |
10+ | $ 11.4133 | $ 114.13 |
30+ | $ 10.5563 | $ 316.69 |
100+ | $ 10.4281 | $ 1042.81 |
Standard Packaging 121/Full
Tube | ||
Better price for more quantity?
$