ABRACON ABM13W-32.0000MHZ-6-B2G-T5
| Manufacturer | |
| MPN | ABM13W-32.0000MHZ-6-B2G-T5 |
| LCSC Part # | C6851536 |
| Packaging | SMD1210-4P |
| Customer # | |
| Key Attributes | Crystal 32MHz ±20ppm 6pF 100Ω SMD1210-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- World's smallest AT-cut MHz crystal (1.20 x 1.00 x 0.33 mm package)
- Ideal for space-constrained IoT, wearable, and wireless applications
- Optimized for both low motional capacitance load and ESR across a wide temperature range
- Improved startup time and power-saving performance when paired with low-power SoCs
- Thin profile design, ideal for height-constrained designs
- ±10 ppm setting tolerance
Applications
AI Translation
- Wearable devices
- Wireless modules
- IoT
- Bluetooth/BLE
- M2M connectivity
- Ultra-low power MCU, SoC, transceiver
- Near field communication
- ISM band applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8873 | $ 3.89 |
| 200+ | $ 1.5519 | $ 310.38 |
| 500+ | $ 1.4989 | $ 749.45 |
| 1,000+ | $ 1.4746 | $ 1474.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- World's smallest AT-cut MHz crystal (1.20 x 1.00 x 0.33 mm package)
- Ideal for space-constrained IoT, wearable, and wireless applications
- Optimized for both low motional capacitance load and ESR across a wide temperature range
- Improved startup time and power-saving performance when paired with low-power SoCs
- Thin profile design, ideal for height-constrained designs
- ±10 ppm setting tolerance
Applications
AI Translation
- Wearable devices
- Wireless modules
- IoT
- Bluetooth/BLE
- M2M connectivity
- Ultra-low power MCU, SoC, transceiver
- Near field communication
- ISM band applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

