Kingbright AAA3528RBGS/08-09
| Manufacturer | |
| MPN | AAA3528RBGS/08-09 |
| LCSC Part # | C6851380 |
| Packaging | SMD3528-4P |
| Customer # | |
| Key Attributes | 3.2 x 2.8 mm Surface Mount LED Lamp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD3528-4P | |
| Forward Current | R:20mA;G:20mA;B:20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | R:1.95V~2.5V;G:3.3V~4.1V;B:3.3V~4.0V | |
| Wavelength - Dominant | R:630nm;G:525nm;B:465nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | R:110mcd;G:700mcd;B:100mcd | |
| Length | 5.2mm | |
| Height | 1.9mm | |
| Width | 2.8mm | |
| Peak Wavelength | R:645nm;G:515nm;B:460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Power(Watts) | R:75mW;G:123mW;B:120mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode
- The Blue source color devices are made with InGaN Light Emitting Diode
- The Green source color devices are made with InGaN on Sapphire Light Emitting Diode
- Electrostatic discharge and power surge could damage the LEDs
- It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs
- All devices, equipments and machineries must be electrically grounded
Features
AI Translation
- Suitable for all SMD assembly and solder process
- Available on tape and reel
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen - free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7689 | $ 1.77 |
| 10+ | $ 1.5018 | $ 15.02 |
| 30+ | $ 1.3339 | $ 40.02 |
| 100+ | $ 1.1611 | $ 116.11 |
| 500+ | $ 1.0844 | $ 542.20 |
| 1,000+ | $ 1.0508 | $ 1050.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD3528-4P | |
| Forward Current | R:20mA;G:20mA;B:20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | R:1.95V~2.5V;G:3.3V~4.1V;B:3.3V~4.0V | |
| Wavelength - Dominant | R:630nm;G:525nm;B:465nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | R:110mcd;G:700mcd;B:100mcd | |
| Length | 5.2mm | |
| Height | 1.9mm | |
| Width | 2.8mm | |
| Peak Wavelength | R:645nm;G:515nm;B:460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Power(Watts) | R:75mW;G:123mW;B:120mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode
- The Blue source color devices are made with InGaN Light Emitting Diode
- The Green source color devices are made with InGaN on Sapphire Light Emitting Diode
- Electrostatic discharge and power surge could damage the LEDs
- It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs
- All devices, equipments and machineries must be electrically grounded
Features
AI Translation
- Suitable for all SMD assembly and solder process
- Available on tape and reel
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen - free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



