OMRON A8GS-T1115K
| Manufacturer | |
| MPN | A8GS-T1115K |
| LCSC Part # | C6851291 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V Double pole single throw Rocker Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -10℃~+55℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Rocker switch with delayed-off function. Even when the operation button is turned off, the switch remains on and is turned off via an external signal. Features a reset function, zero standby power consumption, and external signal-controlled shutdown. Prevents application issues such as data loss or circuit damage caused by forced power interruption. Equipped with a delayed-off function for timed control of main power switch shutdown, enabling safe application design. Minimum contact gap: 3 mm. UL and cUL certified, compliant with EN standards.
Features
- Rocker switch with delayed power-off function
- Reset capability, zero standby power consumption, shutdown via external signal
- Prevents data loss or circuit damage caused by forced power-off
- Delayed power-off function enables timed control of main power switch shutdown for safe application design
- Minimum contact gap: 3 mm
- UL and cUL certified, EN compliant
Applications
- Energy saving by cutting standby power
- Energy saving by preventing forgotten main power shutoff
- Remote main power shutdown
- Simultaneous main power shutoff for multiple devices
- Timed control of main power switch-off for safety design
- Protection against power flickering damage to circuits and data
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.4468 | $ 9.45 |
| 200+ | $ 3.7689 | $ 753.78 |
| 500+ | $ 3.6439 | $ 1821.95 |
Standard Packaging50/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -10℃~+55℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Rocker switch with delayed-off function. Even when the operation button is turned off, the switch remains on and is turned off via an external signal. Features a reset function, zero standby power consumption, and external signal-controlled shutdown. Prevents application issues such as data loss or circuit damage caused by forced power interruption. Equipped with a delayed-off function for timed control of main power switch shutdown, enabling safe application design. Minimum contact gap: 3 mm. UL and cUL certified, compliant with EN standards.
Features
- Rocker switch with delayed power-off function
- Reset capability, zero standby power consumption, shutdown via external signal
- Prevents data loss or circuit damage caused by forced power-off
- Delayed power-off function enables timed control of main power switch shutdown for safe application design
- Minimum contact gap: 3 mm
- UL and cUL certified, EN compliant
Applications
- Energy saving by cutting standby power
- Energy saving by preventing forgotten main power shutoff
- Remote main power shutdown
- Simultaneous main power shutoff for multiple devices
- Timed control of main power switch-off for safety design
- Protection against power flickering damage to circuits and data
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

