RENESAS 9DBV0631BKLF
| Manufacturer | |
| Mfr. Part # | 9DBV0631BKLF |
| LCSC Part # | C6850121 |
| Package | VFQFPN-40(5x5) |
| Customer # | |
| Description | 1.7V~1.9V 125MHz 6 VFQFPN-40(5x5) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-40(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.1942 | $ 6.19 |
200+ | $ 2.4718 | $ 494.36 |
490+ | $ 2.3897 | $ 1170.95 |
980+ | $ 2.3494 | $ 2302.41 |
Standard Packaging 490/Full
Tray | ||