Allsensing A02P43B7001
| Manufacturer | |
| MPN | A02P43B7001 |
| LCSC Part # | C6849911 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sulfur Dioxide Gas Sensor RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Allsensing | |
| Packaging | - | |
| Type | Sulfur Dioxide | |
| Operating Temperature | -20℃~+40℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 394.3762 | $ 394.38 |
| 200+ | $ 157.3591 | $ 31471.82 |
| 500+ | $ 152.1005 | $ 76050.25 |
| 1,000+ | $ 149.5022 | $ 149502.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Allsensing | |
| Packaging | - | |
| Type | Sulfur Dioxide | |
| Operating Temperature | -20℃~+40℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |

