BOURNS 93R1A-R22-A15L
| Manufacturer | |
| MPN | 93R1A-R22-A15L |
| LCSC Part # | C6848684 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 2W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multiple terminal output configurations available
- Near-infinite circuit isolation
- Metal or plastic shaft options
- RoHS compliant
- Linear taper (A, B, E, and H): B and E: 1 kΩ to 1 MΩ; A and H: 100 Ω to 1 MΩ
- Audio taper (C, D, F, G, S, and T): D, G, S, and T: 1 kΩ to 1 MΩ; C and F: 1 kΩ to 1 MΩ
- Total resistance tolerance: 10% or 20%; 5% or 10%
- Independent linearity: ±5%
- Absolute minimum resistance: 2 Ω max
- Effective electrical angle: linear taper 240°±5° or 240°±6°; audio taper 225°±5° or 225°±6°
- Contact resistance variation: ±1% or 3 Ω (whichever is greater)
- Dielectric withstanding voltage (MIL-STD-202, Method 301): sea level min 1500 VAC; 70,000 ft min 500 VAC
- Insulation resistance (500 VDC): 1000 MΩ min
- Power rating (limited by power dissipation or 350 VAC, whichever is less): +70°C single-gang, linear taper 1 W or 2 W, audio taper 0.5 W or 1 W; +70°C multi-gang, linear taper 0.5 W/gang or 1 W/gang, audio taper 0.25 W/gang or 0.5 W/gang; +125°C: 0 W
- Theoretical resolution: essentially infinite
- Stop strength (1/4 in. diameter shaft): 45.19 N·cm (4 lb-in); (1/8 in. diameter shaft): 33.89 N·cm (3 lb-in)
- Mechanical angle: 300°±5°
- Starting torque: max 0.3 above average operating torque
- Operating torque: single or dual-gang (A and R bushing) 0.21 to 1.06 N·cm (0.3 to 1.5 oz-in); single or dual-gang (C and U bushing) 0.14 to 1.06 N·cm (0.2 to 1.5 oz-in)
- Mounting: max 1.7–2.0 N·m (15–18 lb-in)
- Variation: max 0.35 N·cm (0.5 oz-in) over 45° shaft travel
- Weight (single-gang, metal bushing): nominal 12.7 g; nominal 4 g per additional gang
- Terminals: PCB terminals, J-hook, or solder lug
- Soldering conditions: hand soldering recommended with Sn95/Ag5 no-clean solder, wire diameter 0.025 in. Max temperature 399°C (750°F) for 3 seconds. No cleaning process when using no-clean flux
- Marking: manufacturer's trademark, date code, resistance, manufacturer's part number
- Ganging (multi-gang potentiometer): up to [unspecified] cups
- Hardware: one spring washer and one mounting nut per potentiometer
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3942 | $ 7.39 |
| 10+ | $ 7.2416 | $ 72.42 |
| 45+ | $ 7.1404 | $ 321.32 |
| 90+ | $ 7.0392 | $ 633.53 |
Standard Packaging45/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 1 | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multiple terminal output configurations available
- Near-infinite circuit isolation
- Metal or plastic shaft options
- RoHS compliant
- Linear taper (A, B, E, and H): B and E: 1 kΩ to 1 MΩ; A and H: 100 Ω to 1 MΩ
- Audio taper (C, D, F, G, S, and T): D, G, S, and T: 1 kΩ to 1 MΩ; C and F: 1 kΩ to 1 MΩ
- Total resistance tolerance: 10% or 20%; 5% or 10%
- Independent linearity: ±5%
- Absolute minimum resistance: 2 Ω max
- Effective electrical angle: linear taper 240°±5° or 240°±6°; audio taper 225°±5° or 225°±6°
- Contact resistance variation: ±1% or 3 Ω (whichever is greater)
- Dielectric withstanding voltage (MIL-STD-202, Method 301): sea level min 1500 VAC; 70,000 ft min 500 VAC
- Insulation resistance (500 VDC): 1000 MΩ min
- Power rating (limited by power dissipation or 350 VAC, whichever is less): +70°C single-gang, linear taper 1 W or 2 W, audio taper 0.5 W or 1 W; +70°C multi-gang, linear taper 0.5 W/gang or 1 W/gang, audio taper 0.25 W/gang or 0.5 W/gang; +125°C: 0 W
- Theoretical resolution: essentially infinite
- Stop strength (1/4 in. diameter shaft): 45.19 N·cm (4 lb-in); (1/8 in. diameter shaft): 33.89 N·cm (3 lb-in)
- Mechanical angle: 300°±5°
- Starting torque: max 0.3 above average operating torque
- Operating torque: single or dual-gang (A and R bushing) 0.21 to 1.06 N·cm (0.3 to 1.5 oz-in); single or dual-gang (C and U bushing) 0.14 to 1.06 N·cm (0.2 to 1.5 oz-in)
- Mounting: max 1.7–2.0 N·m (15–18 lb-in)
- Variation: max 0.35 N·cm (0.5 oz-in) over 45° shaft travel
- Weight (single-gang, metal bushing): nominal 12.7 g; nominal 4 g per additional gang
- Terminals: PCB terminals, J-hook, or solder lug
- Soldering conditions: hand soldering recommended with Sn95/Ag5 no-clean solder, wire diameter 0.025 in. Max temperature 399°C (750°F) for 3 seconds. No cleaning process when using no-clean flux
- Marking: manufacturer's trademark, date code, resistance, manufacturer's part number
- Ganging (multi-gang potentiometer): up to [unspecified] cups
- Hardware: one spring washer and one mounting nut per potentiometer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



