LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3490EDD#TRPBF product image
Images for reference only

ADI LTC3490EDD#TRPBFRoHS

Manufacturer
MPN
LTC3490EDD#TRPBF
LCSC Part #
C684825
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
2.8V~4V 1.3MHz 1 Boost DC-DC 350mA 1V~3.2V DFN-8-EP(3x3) LED Drivers ICs RoHS
Datasheetpdf iconADI LTC3490EDD#TRPBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9745$ 3.97
200+$ 1.5389$ 307.78
500+$ 1.4849$ 742.45
1,000+$ 1.4571$ 1457.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerADI
PackagingDFN-8-EP(3x3)
Output Voltage2.8V~4V
FeaturesOver Voltage Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching1.3MHz
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels1
TopologyBoost
TypeDC-DC
Output Current350mA
Constant Current Accuracy-
Voltage - Input(DC)1V~3.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC3490 provides constant current drive for 1W LED applications. It is a high-efficiency boost converter capable of operating from 1 or 2 NiMH or alkaline cells, generating a constant current of 350mA with a maximum output voltage of 4V. It incorporates a 100mΩ NFET switch and a 130mΩ PFET synchronous rectifier. The internally set fixed switching frequency is 1.3MHz.

If the output load is disconnected, the LTC3490 limits the output voltage to 4.7V. It also features analog dimming, which proportionally reduces the drive current based on the CTRL/SHDN pin voltage. A low battery logic output signals when the battery voltage falls below 1V per cell. The UVLO circuit shuts down the LTC3490 when the battery voltage drops below 0.85V per cell. The feedback loop is internally compensated to minimize component count.

Features

AI Translation
  • 350mA constant current output
  • 2.8V to 4V output range
  • 1- or 2-cell NiMH or alkaline battery input
  • Synchronous rectification: up to 90% efficiency
  • Fixed frequency operation: 1.3MHz
  • Low quiescent current: <1mA
  • Ultra-low shutdown current: <50μA
  • Open-circuit LED output clamped to 4.7V
  • V_IN range: 1V to 3.2V
  • Dimming control
  • Undervoltage lockout for battery protection
  • Low-profile (0.75mm) 3mm x 3mm thermally enhanced 8-pin DD and S8 packages

Applications

AI Translation
  • Portable lighting
  • Rechargeable flashlights