LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3456EUF#PBF product image
Images for reference only

ADI LTC3456EUF#PBFRoHS

Manufacturer
MPN
LTC3456EUF#PBF
LCSC Part #
C684812
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
QFN-24-EP(4x4) Power Management - Specialized RoHS
Datasheetpdf iconADI LTC3456EUF#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8292$ 6.83
200+$ 2.6438$ 528.76
500+$ 2.5498$ 1274.90
1,000+$ 2.5044$ 2504.40
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerADI
PackagingQFN-24-EP(4x4)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging91
Sales UnitPiece

Introduction

AI Translation

The LTC3456 is a complete power management system IC optimized for a variety of portable applications. The device generates two separate power rails: a 3.3V (fixed) Main supply and a 1.8V (adjustable) Core supply. In addition, the LTC3456 contains a USB power manager, a Hot Swap output, a low-battery indicator and an always-alive VMAX output. The LTC3456 takes power from one of three sources: a Wall adapter, a USB port or a 2-cell Alkaline/NiCd/NiMH battery, in that order of priority. Current drawn from the USB port is accurately limited to 100mA or 500mA based on the state of the USBHP pin. The Main and Core switchers are all high efficiency, 1MHz fixed frequency PWM converters. Availability in a small (4mm×4mm×0.75mm) 24-pin QFN package makes the LTC3456 ideal for space-sensitive portable devices.

Features

AI Translation
  • Seamless Transition Between 2-Cell Battery, USB and AC Wall Adapter Input Power Sources
  • Main Output: Fixed 3.3V Output
  • Core Output: Adjustable from 0.8V to VBATT(MIN)
  • Hot Swap Output for Memory Cards
  • All Outputs Discharged to Ground During Shutdown
  • Power Supply Sequencing: Main and Hot Swap Outputs Come Up After Core Output
  • Accurate USB Current Limiting
  • High Frequency Operation: 1MHz
  • High Efficiency: Up to 92%
  • Small (4mm×4mm×0.75mm) 24-Pin QFN Package

Applications

AI Translation
  • GPS Portable Navigators
  • MP3 Players
  • Digital Cameras
  • Handheld Computers