LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 8Z-16.000MAHC-T product image
Images for reference only

TXC 8Z-16.000MAHC-TRoHS

Manufacturer
TXCAsian Brands
MPN
8Z-16.000MAHC-T
LCSC Part #
C6846630
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 16MHz ±30ppm 9pF 100Ω SMD2520-4P
Datasheetpdf iconTXC 8Z-16.000MAHC-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3291$ 1.33
200+$ 0.5305$ 106.10
500+$ 0.5138$ 256.90
1,000+$ 0.5047$ 504.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12MHz to 66MHz
  • Ceramic SMD package
  • Seam-sealed
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth, WLAN
  • Microprocessors
  • Mobile phones, computers, modems
  • Audio, video
  • Consumer products