ADI LTC3406BES5#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC3406BES5#TRPBF |
| LCSC Part # | C684602 |
| Package | TSOT-23-5 |
| Customer # | |
| Description | 1.5MHz Buck Adjustable 600mA 600mV~5.5V TSOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.4634 | $ 8.46 |
10+ | $ 7.2855 | $ 72.86 |
30+ | $ 6.5667 | $ 197.00 |
100+ | $ 5.9653 | $ 596.53 |
Standard Packaging 2500/Full
Reel | ||