LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-500-CDX-2166 product image
Images for reference only

ECS ECS-500-CDX-2166RoHS

Manufacturer
MPN
ECS-500-CDX-2166
LCSC Part #
C6844200
Packaging
SMD5032-2P
Customer #
Key Attributes
Crystal 50MHz ±7ppm 19pF 15Ω SMD5032-2P
Datasheetpdf iconECS ECS-500-CDX-2166
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5277$ 1.53
200+$ 0.6093$ 121.86
500+$ 0.5896$ 294.80
1,000+$ 0.579$ 579.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD5032-2P
Frequency Stability±10ppm
Operating Temperature-10℃~+70℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±7ppm
Equivalent Series Resistance(ESR)15Ω
Frequency50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency: 50.000 MHz
  • Frequency Tolerance (@ +25°C): ±7 ppm max
  • Frequency Stability (-10 ~ +70°C): ±10 ppm max
  • Crystal Cut: AT Strip
  • Load Capacitance (CL): 19 pF
  • Recommended Drive Level: 100 μW max
  • Effective Series Resistance: 15 Ω max
  • Shunt Capacitance: 5 pF max
  • Aging (@ +25°C, First Year): ±1 ppm max
  • Operating Mode: Fundamental
  • Insulation Resistance: 500 MΩ min
  • Operating Temperature: -10 ~ +70°C
  • Storage Temperature: -55 ~ +125°C
  • Package Type: ECX-53 (5.0×3.2mm)
  • ECS Part Number: ECS-500-CDX-2166