ECS ECS-21K-7.5B
| Manufacturer | |
| Mfr. Part # | ECS-21K-7.5B |
| LCSC Part # | C6844122 |
| Package | HC-49U |
| Customer # | |
| Description | 21.4MHz 1dB 2.5dB 4 HC-49U Monolithic Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | ECS | |
| Package | HC-49U |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.987 | $ 10.99 |
200+ | $ 4.3841 | $ 876.82 |
500+ | $ 4.238 | $ 2119.00 |
1,000+ | $ 4.165 | $ 4165.00 |
Standard Packaging 50/Full
Bag | ||