ECS ECS-147.4-S-28A-TR
| Manufacturer | |
| MPN | ECS-147.4-S-28A-TR |
| LCSC Part # | C6844068 |
| Packaging | HC-49US |
| Customer # | |
| Key Attributes | Crystal 14.7456MHz ±30ppm 40Ω HC-49US |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49US | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 14.7456MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD version of the HC-49US through-hole crystal in a CSM-4A package. The CSM-4A features a resistance-welded metal enclosure with a maximum case height of 5mm. The CSM-4A pin configuration is also compatible with the Epson MA-506.
Features
AI Translation
- High cost-effectiveness
- Resistance welded seal
- Extended temperature range available
- Tape and reel packaging (1000 pcs)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3623 | $ 2.36 |
| 200+ | $ 0.9437 | $ 188.74 |
| 500+ | $ 0.9121 | $ 456.05 |
| 1,000+ | $ 0.8964 | $ 896.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49US | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 14.7456MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD version of the HC-49US through-hole crystal in a CSM-4A package. The CSM-4A features a resistance-welded metal enclosure with a maximum case height of 5mm. The CSM-4A pin configuration is also compatible with the Epson MA-506.
Features
AI Translation
- High cost-effectiveness
- Resistance welded seal
- Extended temperature range available
- Tape and reel packaging (1000 pcs)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

