ECS ECS-143-20-23A-EN-TR
| Manufacturer | |
| MPN | ECS-143-20-23A-EN-TR |
| LCSC Part # | C6844060 |
| Packaging | SMD6035-2P |
| Customer # | |
| Key Attributes | Crystal 14.31818MHz ±30ppm 20pF 80Ω SMD6035-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD6035-2P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ECX-64A EN and ECX-64C EN are ultra-compact SMD crystals measuring 3.5x6 mm. This cost-effective all-ceramic package is available in 2-pin and 4-pin versions. With a maximum package height of 1.1 mm, it is ideal for high-density PCB applications.
Features
AI Translation
- Compact, low-profile design
- Glass-sealed ceramic package
- Tape and reel packaging (1000 pcs/reel)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3746 | $ 1.37 |
| 200+ | $ 0.5487 | $ 109.74 |
| 500+ | $ 0.5305 | $ 265.25 |
| 1,000+ | $ 0.5214 | $ 521.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD6035-2P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 14.31818MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ECX-64A EN and ECX-64C EN are ultra-compact SMD crystals measuring 3.5x6 mm. This cost-effective all-ceramic package is available in 2-pin and 4-pin versions. With a maximum package height of 1.1 mm, it is ideal for high-density PCB applications.
Features
AI Translation
- Compact, low-profile design
- Glass-sealed ceramic package
- Tape and reel packaging (1000 pcs/reel)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

