LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-143-18-33Q-DS product image
Images for reference only

ECS ECS-143-18-33Q-DSRoHS

Manufacturer
MPN
ECS-143-18-33Q-DS
LCSC Part #
C6844058
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 14.31818MHz ±30ppm 18pF 100Ω SMD3225-4P
Datasheetpdf iconECS ECS-143-18-33Q-DS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5686$ 1.57
200+$ 0.626$ 125.20
500+$ 0.6047$ 302.35
1,000+$ 0.5956$ 595.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3225-4P
Frequency Stability±100ppm
Operating Temperature-40℃~+125℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency14.31818MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECX- 33Q is a miniature SMD Crystal with a 3.2 x 2.5 mm footprint. AEC- Q200 Qualified.

Features

AI Translation
  • Low Profile 3.2 × 2.5 mm Footprint
  • RoHS Compliant
  • AEC- Q200 Qualified