EVERLIGHT EL3062
| Manufacturer | |
| Mfr. Part # | EL3062 |
| LCSC Part # | C6844037 |
| Package | DIP-6 |
| Customer # | |
| Description | 1000V/us 60mA 600V 1.5V DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
In-Stock:
1,435 
1,435
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3108 | $ 1.55 |
50+ | $ 0.245 | $ 12.25 |
130+ | $ 0.2168 | $ 28.18 |
520+ | $ 0.1817 | $ 94.48 |
2,470+ | $ 0.166 | $ 410.02 |
5,005+ | $ 0.1566 | $ 783.78 |
Standard Packaging 65/Full
Tube | ||
Better price for more quantity?
$