LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-120-18-33-JEM-TR3 product image
Images for reference only

ECS ECS-120-18-33-JEM-TR3RoHS

Manufacturer
MPN
ECS-120-18-33-JEM-TR3
LCSC Part #
C6844022
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 12MHz ±20ppm 18pF 100Ω SMD3225-4P
Datasheetpdf iconECS ECS-120-18-33-JEM-TR3
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7959$ 0.80
10+$ 0.6462$ 6.46
30+$ 0.5697$ 17.09
100+$ 0.4948$ 49.48
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX-32 is a compact SMD Crystal. The 3.2x2.5x0.8 mm ceramic package is ideal for LoRa WAN, wireless, and high density applications.

Features

AI Translation
  • Low Profile
  • 3.2×2.5 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant

Applications

AI Translation
  • LoRa WAN
  • wireless
  • high density applications