PANASONIC EEH-ZS1J121UV
| Manufacturer | |
| MPN | EEH-ZS1J121UV |
| LCSC Part # | C6843587 |
| Packaging | SMD,D10xL13.1mm |
| Customer # | |
| Key Attributes | 120uF 63V 19mΩ 600mA@120Hz ±20% SMD,D10xL13.1mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL13.1mm | |
| Lifetime | 4000hrs@135℃ | |
| Capacitance | 120uF | |
| Height - Seated (Max) | 13.1mm | |
| Voltage Rating | 63V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Ripple Current | 600mA@120Hz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6613 | $ 2.66 |
| 200+ | $ 1.0624 | $ 212.48 |
| 400+ | $ 1.0276 | $ 411.04 |
| 800+ | $ 1.0094 | $ 807.52 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

