ADI LTC3126EFE#PBF
| Manufacturer | |
| Mfr. Part # | LTC3126EFE#PBF |
| LCSC Part # | C684196 |
| Package | TSSOP-28-EP |
| Customer # | |
| Key Attributes | 42V, 2.5A Synchronous Step-Down Regulator with No-Loss Input PowerPath |
| Description | 2MHz Buck Adjustable 2.5A 818mV~42V TSSOP-28-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | TSSOP-28-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.1861 | $ 12.19 |
10+ | $ 11.6469 | $ 116.47 |
30+ | $ 10.7148 | $ 321.44 |
100+ | $ 9.8999 | $ 989.99 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$