ADI LTC3121EDE#PBF
| Manufacturer | |
| MPN | LTC3121EDE#PBF |
| LCSC Part # | C684171 |
| Packaging | DFN-12-EP(3x4) |
| Customer # | |
| Key Attributes | 15V, 1.5A Synchronous Step-Up DC/DC Converter with Output Disconnect |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-12-EP(3x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Frequency synchronization;Light load efficient mode;Overcurrent Protection;External compensation;Output discharge | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA | |
| Output Voltage | 2.2V~15V | |
| Quiescent Current | 25uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3121 is a synchronous step-up DC/DC converter with true output disconnect and inrush current limiting. The 1.5A current limit along with the ability to program output voltages up to 15V makes the LTC3121 well suited for a variety of demanding applications. Once started, operation will continue with inputs down to 500mV, extending run time in many applications. The LTC3121 features output disconnect in shutdown, dramatically reducing input power drain and enabling VOUT to completely discharge. Adjustable PWM switching from 100kHz to 3MHz optimizes applications for highest efficiency or smallest solution footprint. The oscillator can also be synchronized to an external clock for noise sensitive applications. Selectable Burst Mode operation reduces quiescent current to 25µA, ensuring high efficiency across the entire load range. An internal soft-start limits inrush current during start-up. Other features include a <1µA shutdown current and robust protection under short-circuit, thermal overload, and output overvoltage conditions. The LTC3121 is offered in a low profile 12-lead (3mm × 4mm × 0.75mm) DFN package.
Features
- Input Voltage Range: 1.8V to 5.5V, 500mV After Start-Up
- Output Voltage Range: 2.2V to 15V
- 400mA Output Current for VIN = 5V and VOUT = 12V
- Output Disconnects from Input When Shut Down
- Synchronous Rectification: Up to 95% Efficiency
- Inrush Current Limit
- Up to 3MHz Adjustable Switching Frequency
- Synchronizable to External Clock
- Selectable Burst Mode Operation: 25µA IQ
- Output Overvoltage Protection
- Soft-Start
- <1µA in Shutdown
- 12-Lead, 3mm × 4mm Thermally Enhanced DFN Package
Applications
- PCI Express Cards/Systems
- Piezo Actuators
- Small DC Motors
- 12V Analog Rail From Battery, 5V, or Backup Capacitor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.0789$ 11.2334 | $ 11.23 |
| 10+ | $ 11.524$ 10.7174 | $ 107.17 |
| 30+ | $ 10.5602$ 9.8210 | $ 294.63 |
| 100+ | $ 9.7196$ 9.0393 | $ 903.93 |
Standard Packaging91/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-12-EP(3x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Frequency synchronization;Light load efficient mode;Overcurrent Protection;External compensation;Output discharge | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA | |
| Output Voltage | 2.2V~15V | |
| Quiescent Current | 25uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3121 is a synchronous step-up DC/DC converter with true output disconnect and inrush current limiting. The 1.5A current limit along with the ability to program output voltages up to 15V makes the LTC3121 well suited for a variety of demanding applications. Once started, operation will continue with inputs down to 500mV, extending run time in many applications. The LTC3121 features output disconnect in shutdown, dramatically reducing input power drain and enabling VOUT to completely discharge. Adjustable PWM switching from 100kHz to 3MHz optimizes applications for highest efficiency or smallest solution footprint. The oscillator can also be synchronized to an external clock for noise sensitive applications. Selectable Burst Mode operation reduces quiescent current to 25µA, ensuring high efficiency across the entire load range. An internal soft-start limits inrush current during start-up. Other features include a <1µA shutdown current and robust protection under short-circuit, thermal overload, and output overvoltage conditions. The LTC3121 is offered in a low profile 12-lead (3mm × 4mm × 0.75mm) DFN package.
Features
- Input Voltage Range: 1.8V to 5.5V, 500mV After Start-Up
- Output Voltage Range: 2.2V to 15V
- 400mA Output Current for VIN = 5V and VOUT = 12V
- Output Disconnects from Input When Shut Down
- Synchronous Rectification: Up to 95% Efficiency
- Inrush Current Limit
- Up to 3MHz Adjustable Switching Frequency
- Synchronizable to External Clock
- Selectable Burst Mode Operation: 25µA IQ
- Output Overvoltage Protection
- Soft-Start
- <1µA in Shutdown
- 12-Lead, 3mm × 4mm Thermally Enhanced DFN Package
Applications
- PCI Express Cards/Systems
- Piezo Actuators
- Small DC Motors
- 12V Analog Rail From Battery, 5V, or Backup Capacitor
C684171 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

