LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3115MPFE-2#PBF product image
Images for reference only

ADI LTC3115MPFE-2#PBFRoHS

Manufacturer
MPN
LTC3115MPFE-2#PBF
LCSC Part #
C684143
Packaging
TSSOP-20-EP
Customer #
Key Attributes
2MHz Buck-Boost Adjustable 2.7V~40V TSSOP-20-EP Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LTC3115MPFE-2#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.2608$ 27.26
200+$ 10.5497$ 2109.94
500+$ 10.1792$ 5089.60
1,000+$ 9.9956$ 9995.60
Standard Packaging74/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingTSSOP-20-EP
Operating Temperature-55℃~+150℃@(TJ)
Frequency - Switching2MHz
FunctionBuck-Boost
Number of Outputs1
FeaturesFrequency synchronization;External compensation;Light load efficient mode;Overcurrent Protection;Load disconnect
TopologyBuck-Boost
Output TypeAdjustable
Operating Voltage2.7V~40V
Switch tube (built-in/external)Built-in
Output Voltage2.7V~40V
Output Current800mA;2A
Quiescent Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging74
Sales UnitPiece

Introduction

AI Translation

The LTC3115-2 is a high voltage monolithic synchronous buck-boost DC/DC converter optimized for applications subject to fast (<1ms) input voltage transients. With its wide 2.7V to 40V input and output voltage ranges, the LTC3115-2 is well suited for use in a wide variety of automotive and industrial power supplies. A proprietary low noise switching algorithm optimizes efficiency with input voltages that are above, below or even equal to the output voltage and ensures seamless transitions between operational modes.

Programmable frequency PWM mode operation provides low noise, high efficiency operation and the ability to synchronize switching to an external clock. Switching frequencies up to 2MHz are supported to allow use of small value inductors for miniaturization of the application circuit. Pin selectable Burst Mode operation reduces standby current and improves light load efficiency which, combined with a 3µA shutdown current, make the LTC3115-2 ideally suited for battery-powered applications. Additional features include output disconnect in shutdown, short-circuit protection and internal soft-start. The LTC3115-2 is available in thermally enhanced 16-lead 4mm × 5mm × 0.75mm DFN and 20‑lead TSSOP packages.

Features

AI Translation
  • Wide VIN Range: 2.7V to 40V
  • Wide VOUT Range: 2.7V to 40V
  • 0.8A Output Current for VIN ≥ 3.6V, VOUT = 5V
  • 2A Output Current in Step-Down Operation for VIN ≥ 6V
  • Programmable Frequency: 100kHz to 2MHz
  • Synchronizable Up to 2MHz with an External Clock
  • Up to 95% Efficiency
  • 30µA No-Load Quiescent Current in Burst Mode Operation
  • Ultralow Noise Buck-Boost PWM
  • Internal Soft-Start
  • 3µA Supply Current in Shutdown
  • Programmable Input Undervoltage Lockout
  • Small 4mm × 5mm × 0.75mm DFN Package
  • Thermally Enhanced 20-Lead TSSOP Package
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • 24V/28V Industrial Applications
  • Automotive Power Systems
  • Telecom, Servers and Networking Equipment
  • FireWire Regulator
  • Multiple Power Source Supplies