ADI LTC3115IDHD-2#PBF
| Manufacturer | |
| MPN | LTC3115IDHD-2#PBF |
| LCSC Part # | C684136 |
| Packaging | DFN-16-EP(4x5) |
| Customer # | |
| Key Attributes | 40V, 2A Synchronous Buck-Boost DC/DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(4x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 100kHz~2MHz;1MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;External compensation;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.7V~40V | |
| Output Current | 8A;2A | |
| Quiescent Current | 30uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3115-2 is a high voltage monolithic synchronous buck-boost DC/DC converter optimized for applications subject to fast (<1ms) input voltage transients. With its wide 2.7V to 40V input and output voltage ranges, the LTC3115-2 is well suited for use in a wide variety of automotive and industrial power supplies. A proprietary low noise switching algorithm optimizes efficiency with input voltages that are above, below or even equal to the output voltage and ensures seamless transitions between operational modes.
Programmable frequency PWM mode operation provides low noise, high efficiency operation and the ability to synchronize switching to an external clock. Switching frequencies up to 2MHz are supported to allow use of small value inductors for miniaturization of the application circuit. Pin selectable Burst Mode operation reduces standby current and improves light load efficiency which, combined with a 3µA shutdown current, make the LTC3115-2 ideally suited for battery-powered applications. Additional features include output disconnect in shutdown, short-circuit protection and internal soft-start. The LTC3115-2 is available in thermally enhanced 16-lead 4mm × 5mm × 0.75mm DFN and 20‑lead TSSOP packages.
Features
- Wide VIN Range: 2.7V to 40V
- Wide VOUT Range: 2.7V to 40V
- 0.8A Output Current for VIN ≥ 3.6V, VOUT = 5V
- 2A Output Current in Step-Down Operation for VIN ≥ 6V
- Programmable Frequency: 100kHz to 2MHz
- Synchronizable Up to 2MHz with an External Clock
- Up to 95% Efficiency
- 30µA No-Load Quiescent Current in Burst Mode Operation
- Ultralow Noise Buck-Boost PWM
- Internal Soft-Start
- 3µA Supply Current in Shutdown
- Programmable Input Undervoltage Lockout
- Small 4mm × 5mm × 0.75mm DFN Package
- Thermally Enhanced 20-Lead TSSOP Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- 24V/28V Industrial Applications
- Automotive Power Systems
- Telecom, Servers and Networking Equipment
- FireWire Regulator
- Multiple Power Source Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.4402$ 11.8274 | $ 11.83 |
| 10+ | $ 13.0089$ 11.4479 | $ 114.48 |
Standard Packaging73/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(4x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 100kHz~2MHz;1MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;External compensation;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.7V~40V | |
| Output Current | 8A;2A | |
| Quiescent Current | 30uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3115-2 is a high voltage monolithic synchronous buck-boost DC/DC converter optimized for applications subject to fast (<1ms) input voltage transients. With its wide 2.7V to 40V input and output voltage ranges, the LTC3115-2 is well suited for use in a wide variety of automotive and industrial power supplies. A proprietary low noise switching algorithm optimizes efficiency with input voltages that are above, below or even equal to the output voltage and ensures seamless transitions between operational modes.
Programmable frequency PWM mode operation provides low noise, high efficiency operation and the ability to synchronize switching to an external clock. Switching frequencies up to 2MHz are supported to allow use of small value inductors for miniaturization of the application circuit. Pin selectable Burst Mode operation reduces standby current and improves light load efficiency which, combined with a 3µA shutdown current, make the LTC3115-2 ideally suited for battery-powered applications. Additional features include output disconnect in shutdown, short-circuit protection and internal soft-start. The LTC3115-2 is available in thermally enhanced 16-lead 4mm × 5mm × 0.75mm DFN and 20‑lead TSSOP packages.
Features
- Wide VIN Range: 2.7V to 40V
- Wide VOUT Range: 2.7V to 40V
- 0.8A Output Current for VIN ≥ 3.6V, VOUT = 5V
- 2A Output Current in Step-Down Operation for VIN ≥ 6V
- Programmable Frequency: 100kHz to 2MHz
- Synchronizable Up to 2MHz with an External Clock
- Up to 95% Efficiency
- 30µA No-Load Quiescent Current in Burst Mode Operation
- Ultralow Noise Buck-Boost PWM
- Internal Soft-Start
- 3µA Supply Current in Shutdown
- Programmable Input Undervoltage Lockout
- Small 4mm × 5mm × 0.75mm DFN Package
- Thermally Enhanced 20-Lead TSSOP Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- 24V/28V Industrial Applications
- Automotive Power Systems
- Telecom, Servers and Networking Equipment
- FireWire Regulator
- Multiple Power Source Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

