MCC DZ23C6V2HE3-TP
| Manufacturer | |
| MPN | DZ23C6V2HE3-TP |
| LCSC Part # | C6841202 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 5.89V~6.51V 300mW 6.2V SOT-23 Zener Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@2V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 5.89V~6.51V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 150Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0823 | $ 0.08 |
| 10+ | $ 0.0659 | $ 0.66 |
| 30+ | $ 0.0577 | $ 1.73 |
| 100+ | $ 0.0515 | $ 5.15 |
| 500+ | $ 0.0466 | $ 23.30 |
| 1,000+ | $ 0.0441 | $ 44.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

