ADI LTC3109EUF#PBF
| Manufacturer | |
| MPN | LTC3109EUF#PBF |
| LCSC Part # | C684061 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | Boost Fixed QFN-20-EP(4x4) Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(4x4) | |
| Synchronous Rectifier | Yes | |
| Function | Boost | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Topology | - | |
| Switching Frequency | - | |
| Features | Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Quiescent Current | 6mA | |
| Output Voltage | 2.35V;3.3V;4.1V;5V | |
| Voltage - Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3109 is a highly integrated DC/DC converter ideal for harvesting surplus energy from extremely low input voltage sources such as TEGs (thermoelectric generators) and thermopiles. Its unique, proprietary autopolarity topology allows it to operate from input voltages as low as 30mV, regardless of polarity. Using two compact step-up transformers and external energy storage elements, the LTC3109 provides a complete power management solution for wireless sensing and data acquisition. The 2.2V LDO can power an external microprocessor, while the main output can be programmed to one of four fixed voltages. The power good indicator signals that the main output is within regulation. A second output can be enabled by the host. A storage capacitor (or battery) can also be charged to provide power when the input voltage source is unavailable. Extremely low quiescent current and high efficiency maximizes the harvested energy available for the application.
Features
- Operates from Inputs as Low as ±30mV
- Less Than ±1°C Needed Across TEG to Harvest Energy
- Proprietary Auto-Polarity Architecture
- Complete Energy Harvesting Power Management System
- Selectable V₀ᵤᵢ of 2.35V, 3.3V, 4.1V or 5V
- 2.2V, 5mA LDO
- Logic-Controlled Output
- Energy Storage Capability for Operation During Power Interruption
- Power Good Indicator
- Uses Compact Step-up Transformers
- Small, 20-lead (4mm×4mm) QFN Package or 20-Lead SSOP
Applications
- Remote Sensor and Radio Power
- HVAC Systems
- Automatic Metering
- Building Automation
- Predictive Maintenance
- Industrial Wireless Sensing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.2389 | $ 7.24 |
| 200+ | $ 2.8014 | $ 560.28 |
| 500+ | $ 2.7042 | $ 1352.10 |
| 1,000+ | $ 2.6548 | $ 2654.80 |
Standard Packaging91/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(4x4) | |
| Synchronous Rectifier | Yes | |
| Function | Boost | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Topology | - | |
| Switching Frequency | - | |
| Features | Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Quiescent Current | 6mA | |
| Output Voltage | 2.35V;3.3V;4.1V;5V | |
| Voltage - Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3109 is a highly integrated DC/DC converter ideal for harvesting surplus energy from extremely low input voltage sources such as TEGs (thermoelectric generators) and thermopiles. Its unique, proprietary autopolarity topology allows it to operate from input voltages as low as 30mV, regardless of polarity. Using two compact step-up transformers and external energy storage elements, the LTC3109 provides a complete power management solution for wireless sensing and data acquisition. The 2.2V LDO can power an external microprocessor, while the main output can be programmed to one of four fixed voltages. The power good indicator signals that the main output is within regulation. A second output can be enabled by the host. A storage capacitor (or battery) can also be charged to provide power when the input voltage source is unavailable. Extremely low quiescent current and high efficiency maximizes the harvested energy available for the application.
Features
- Operates from Inputs as Low as ±30mV
- Less Than ±1°C Needed Across TEG to Harvest Energy
- Proprietary Auto-Polarity Architecture
- Complete Energy Harvesting Power Management System
- Selectable V₀ᵤᵢ of 2.35V, 3.3V, 4.1V or 5V
- 2.2V, 5mA LDO
- Logic-Controlled Output
- Energy Storage Capability for Operation During Power Interruption
- Power Good Indicator
- Uses Compact Step-up Transformers
- Small, 20-lead (4mm×4mm) QFN Package or 20-Lead SSOP
Applications
- Remote Sensor and Radio Power
- HVAC Systems
- Automatic Metering
- Building Automation
- Predictive Maintenance
- Industrial Wireless Sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

