UNI-ROYAL 25121WF2002T4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 25121WF2002T4E |
| LCSC Part # | C68384 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 20kΩ ±1% 1W 2512 |
| Description | 20kΩ ±1% 1W 2512 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0279 | $ 0.56 |
200+ | $ 0.0227 | $ 4.54 |
600+ | $ 0.0198 | $ 11.88 |
4,000+ | $ 0.0181 | $ 72.40 |
8,000+ | $ 0.0166 | $ 132.80 |
20,000+ | $ 0.0157 | $ 314.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$