Schneider 8501CO7V29
| Manufacturer | |
| MPN | 8501CO7V29 |
| LCSC Part # | C6838008 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30A 600V@AC 480V Two normally open: 2A (DPST-NO) Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Switching Current(Max) | 30A | |
| Switching Voltage(Max) | 600V@AC | |
| Coil Voltage | 480V | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Operating Temperature | -30℃~+50℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power Relay, Type C
- 2 HP
- 30A resistive at 300 VAC
- DPST
- 2 normally open contacts
- 480 VAC coil
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 201.3797 | $ 201.38 |
| 200+ | $ 80.3525 | $ 16070.50 |
| 500+ | $ 77.6671 | $ 38833.55 |
| 1,000+ | $ 76.3398 | $ 76339.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

