LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI LTC2954CTS8-1#TRPBF product image
  • LTC2954CTS8-1#TRPBF thumbnail 1
  • LTC2954CTS8-1#TRPBF thumbnail 2
  • LTC2954CTS8-1#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC2954CTS8-1#TRPBFRoHS

Manufacturer
MPN
LTC2954CTS8-1#TRPBF
LCSC Part #
C683782
Packaging
TSOT-23-8
Customer #
Key Attributes
Pushbutton On/Off Controller with μP Interrupt
Datasheetpdf iconADI LTC2954CTS8-1#TRPBF
In-Stock: 392
392 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.2131$ 5.7161$ 5.72
10+$ 5.3791$ 4.9488$ 49.49
30+$ 4.8842$ 4.4935$ 134.81
100+$ 4.3828$ 4.0322$ 403.22
500+$ 4.1507$ 3.8187$ 1909.35
1,000+$ 4.0469$ 3.7232$ 3723.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerADI
PackagingTSOT-23-8
Reset Timeout512ms
Output TypeOpen-drain
ChipTypeVoltage monitor
Quiescent Current6uA
Operating Temperature0℃~+70℃
Operating Voltage2.7V~26.4V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC2954 is a pushbutton on/off controller that manages system power via a pushbutton interface. An enable output toggles system power while an interrupt output provides debounced pushbutton status. The interrupt output can be used in menu driven applications to request a system power-down. A power kill input allows a microprocessor or system to reset the enable output, effectively powering down the system. Independently adjustable on and off timers allow dependable pushbutton control of the enable output and resistance to accidental toggling of system power. The LTC2954 operates over a wide 2.7V to 26.4V input voltage range to accommodate a wide variety of input power supplies. Very low quiescent current (6μA typical) makes the LTC2954 ideally suited for battery powered applications. Two versions of the part are available to accommodate either positive or negative enable polarities.

Features

AI Translation
  • Adjustable Power On/Off Timers
  • Low Supply Current: 6μA
  • Wide Operating Voltage Range: 2.7V to 26.4V
  • Low Leakage EN Output (LTC2954-1) Allows DC/DC Converter Control
  • High Voltage EN Output (LTC2954-2) Allows Circuit Breaker Control
  • Simple Interface Allows Graceful μP Shutdown
  • High Input Voltage PB Pin with Internal Pull-Up Resistor
  • ±10kV ESD HBM on PB Input
  • Accurate 0.6V Threshold on KILL Comparator Input
  • 8-Pin 3mm × 2mm DFN and ThinSOT Packages

Applications

AI Translation
  • Pushbutton PowerPath Control
  • Portable Instrumentation
  • Meters
  • Blade Servers
  • Desktop and Notebook Computers