ADI LTC2951ITS8-1#TRMPBF
| Manufacturer | |
| MPN | LTC2951ITS8-1#TRMPBF |
| LCSC Part # | C683759 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | Button On/Off Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC2951 is a micropower, wide input voltage range, push button on/off controller. The device includes a level-translating push button input for controlling an open-drain enable output. The push button off debounce time is externally adjustable, while the on debounce time is fixed at 128ms. A simple microprocessor interface facilitates proper system housekeeping prior to power-down. Under system fault conditions, an adjustable KILL timeout delay ensures correct power-down. The LTC2951 operates over a wide 2.7V to 26V input voltage range to accommodate a wide variety of input supplies. Very low quiescent current (6μA typical) makes the LTC2951 an ideal choice for battery-powered applications. The device is available in two versions providing either positive or negative enable polarity. Packages are the 8-lead 3mm×2mm DFN and ThinSOT.
The LTC2951 is a low power (6μA), wide input voltage range (2.7V to 26.4V), push button on/off controller that interfaces with a microprocessor and power supply. The device incorporates all the flexible timing necessary to debounce a push button input (PB). The LTC2951 also provides a simple interface (INT output, KILL input) designed to allow the system to power up and power down in a controlled manner. The wide input voltage range enables system designers to use a single cell or multiple stacked cells as the operating supply for the device. The very low quiescent current makes the LTC2951 an ideal choice for continuously monitoring the on/off push button of handheld devices.
Features
- Adjustable pushbutton debounce and delay timer
- Low supply current: 6μA
- Wide operating voltage range: 2.7V to 26V
- EN output (LTC2951-1) for DC/DC converter control
- EN output (LTC2951-2) for circuit breaker control
- Simple interface for convenient microprocessor shutdown
- High input voltage PB pin with internal pull-up resistor
- ±10kV ESD HBM protection on PB input
- Accurate 0.6V threshold on KILL comparator input
- Available in 8-pin 3mm×2mm DFN and ThinSOT packages
Applications
- Portable instrumentation
- Blade servers
- Portable customer service PDAs
- Desktop and laptop computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.2748$ 5.8984 | $ 5.90 |
| 10+ | $ 5.4326$ 5.1067 | $ 51.07 |
| 30+ | $ 4.9199$ 4.6248 | $ 138.74 |
| 100+ | $ 4.4899$ 4.2206 | $ 422.06 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC2951 is a micropower, wide input voltage range, push button on/off controller. The device includes a level-translating push button input for controlling an open-drain enable output. The push button off debounce time is externally adjustable, while the on debounce time is fixed at 128ms. A simple microprocessor interface facilitates proper system housekeeping prior to power-down. Under system fault conditions, an adjustable KILL timeout delay ensures correct power-down. The LTC2951 operates over a wide 2.7V to 26V input voltage range to accommodate a wide variety of input supplies. Very low quiescent current (6μA typical) makes the LTC2951 an ideal choice for battery-powered applications. The device is available in two versions providing either positive or negative enable polarity. Packages are the 8-lead 3mm×2mm DFN and ThinSOT.
The LTC2951 is a low power (6μA), wide input voltage range (2.7V to 26.4V), push button on/off controller that interfaces with a microprocessor and power supply. The device incorporates all the flexible timing necessary to debounce a push button input (PB). The LTC2951 also provides a simple interface (INT output, KILL input) designed to allow the system to power up and power down in a controlled manner. The wide input voltage range enables system designers to use a single cell or multiple stacked cells as the operating supply for the device. The very low quiescent current makes the LTC2951 an ideal choice for continuously monitoring the on/off push button of handheld devices.
Features
- Adjustable pushbutton debounce and delay timer
- Low supply current: 6μA
- Wide operating voltage range: 2.7V to 26V
- EN output (LTC2951-1) for DC/DC converter control
- EN output (LTC2951-2) for circuit breaker control
- Simple interface for convenient microprocessor shutdown
- High input voltage PB pin with internal pull-up resistor
- ±10kV ESD HBM protection on PB input
- Accurate 0.6V threshold on KILL comparator input
- Available in 8-pin 3mm×2mm DFN and ThinSOT packages
Applications
- Portable instrumentation
- Blade servers
- Portable customer service PDAs
- Desktop and laptop computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



