LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2936CUFD#PBF product image
Images for reference only

ADI LTC2936CUFD#PBFRoHS

Manufacturer
MPN
LTC2936CUFD#PBF
LCSC Part #
C683613
Packaging
VQFN-24-EP(4x5)
Customer #
Key Attributes
Active Low 3.4V~13.9V 6 VQFN-24-EP(4x5) Supervisors RoHS
Datasheetpdf iconADI LTC2936CUFD#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.2286$ 10.23
200+$ 3.9591$ 791.82
500+$ 3.8201$ 1910.05
1,000+$ 3.7507$ 3750.70
Standard Packaging73/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingVQFN-24-EP(4x5)
Operating Temperature0℃~+70℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply3.4V~13.9V
ChipTypeVoltage monitor
FunctionManual reset input
Number of Voltages Monitored6

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging73
Sales UnitPiece

Introduction

AI Translation

The LTC2936 is an EEPROM configurable voltage supervisor which can simultaneously monitor up to six power supply voltage inputs. Each voltage detector offers I2C programmable overvoltage/undervoltage thresholds in various ranges and increments and a dedicated comparator output. Two general purpose inputs (GPI) can be configured as programmable manual reset (MR), UV disable (UVDIS), margin (MARG), Write Protect (WP) or auxiliary comparator (AUXC) inputs. Three general purpose pins (GPIO) can be configured for input or output operation. When configured as an input, a GPIO pin can be mapped to any other GPIO configured as output. The GPIO pins can also be configured as ALERT or fault outputs. Faults can be configured with programmable delay-on-release times. Output type and polarity are also configurable. Status and history registers log faults and can be polled via the I2C interface. A fault snapshot is also backed up in internal EEPROM. All parameters are programmable via the I2C interface. Configuration EEPROM supports autonomous operation without additional software.

Features

AI Translation
  • Supervises 6 Power Supplies
  • I2C Adjustable UV and OV Trip Points
  • Guaranteed Threshold Accuracy: ±1% (Maximum)
  • I2C/SMBus Interface
  • Internal EEPROM
  • Six Comparator Outputs
  • Fast Comparator Response Time: 7.5μs
  • 256 Programmable Thresholds per Channel
  • Three Range Settings per Channel
  • Two General Purpose Inputs
  • Three General Purpose Inputs/Outputs
  • Programmable Output Delays
  • Can Be Powered from 3.3V, or 3.4 V to 13.9V
  • 24-Pin 4mm × 5mm QFN and SSOP Packages

Applications

AI Translation
  • High Availability Computer Systems
  • Network Servers
  • Telecom Equipment
  • Data Storage Systems