TI SN74HC266DR
| Manufacturer | |
| MPN | SN74HC266DR |
| LCSC Part # | C6836 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT EXCLUSIVE-NOR GATES WITH OPEN-DRAIN OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Logic Family | 74HC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 23ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 'HC266 devices have four independent 2-input exclusive-NOR gates and feature open-drain outputs. They perform the Boolean function Y = A(overline)⊗B(overline) or Y = A(overline)B(overline) +AB in positive logic.
Features
AI Translation
- Wide Operating Voltage Range of 2 V to 6 V
- High-Current Inverting Outputs Drive Up To 10 LSTTL Loads
- Low Power Consumption, 20-μA Max ICC
- Typical tpd = 10 ns ± 4
-
- mA Output Drive at 5 V
- Low Input Current of 1 μA Max
In-Stock: 67
67 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4608 | $ 0.46 |
| 10+ | $ 0.3658 | $ 3.66 |
| 30+ | $ 0.3262 | $ 9.79 |
| 100+ | $ 0.2755 | $ 27.55 |
| 500+ | $ 0.2518 | $ 125.90 |
| 1,000+ | $ 0.2391 | $ 239.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Logic Family | 74HC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 23ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 'HC266 devices have four independent 2-input exclusive-NOR gates and feature open-drain outputs. They perform the Boolean function Y = A(overline)⊗B(overline) or Y = A(overline)B(overline) +AB in positive logic.
Features
AI Translation
- Wide Operating Voltage Range of 2 V to 6 V
- High-Current Inverting Outputs Drive Up To 10 LSTTL Loads
- Low Power Consumption, 20-μA Max ICC
- Typical tpd = 10 ns ± 4
-
- mA Output Drive at 5 V
- Low Input Current of 1 μA Max
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



