ADI LTC2916CTS8-1#TRMPBF
| Manufacturer | |
| Mfr. Part # | LTC2916CTS8-1#TRMPBF |
| LCSC Part # | C683369 |
| Package | TSOT-23-8 |
| Customer # | |
| Key Attributes | Voltage Supervisor with Selectable Thresholds |
| Description | 200ms 0℃~+70℃ Active Low 1 TSOT-23-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Package | TSOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
32 
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.148 | $ 3.15 |
10+ | $ 2.6683 | $ 26.68 |
30+ | $ 2.3827 | $ 71.48 |
100+ | $ 2.094 | $ 209.40 |
500+ | $ 1.9605 | $ 980.25 |
1,000+ | $ 1.9015 | $ 1901.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$