DIODES DMT4008LFV-7
| Manufacturer | |
| MPN | DMT4008LFV-7 |
| LCSC Part # | C6832271 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 54.8A PowerDI3333-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 384pF | |
| Current - Continuous Drain(Id) | 54.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 6.5mΩ@10V;9.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.179nF | |
| Gate Charge(Qg) | 17.1nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 102
102 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3211 | $ 2.32 |
| 10+ | $ 2.0007 | $ 20.01 |
| 30+ | $ 1.8022 | $ 54.07 |
| 100+ | $ 1.5973 | $ 159.73 |
| 500+ | $ 1.5046 | $ 752.30 |
| 1,000+ | $ 1.4655 | $ 1465.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 384pF | |
| Current - Continuous Drain(Id) | 54.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.9W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 6.5mΩ@10V;9.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.179nF | |
| Gate Charge(Qg) | 17.1nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



