DIODES DMT10H032LFVW-7
| Manufacturer | |
| Mfr. Part # | DMT10H032LFVW-7 |
| LCSC Part # | C6832254 |
| Package | PowerDI3333-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 17A PowerDI3333-8 |
| Description | N-Channel 100V 17A 2.5W Surface Mount PowerDI3333-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | PowerDI3333-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6863 | $ 0.69 |
10+ | $ 0.6737 | $ 6.74 |
30+ | $ 0.6642 | $ 19.93 |
100+ | $ 0.6547 | $ 65.47 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$