DIODES DMN2055UWQ-13
| Manufacturer | |
| Mfr. Part # | DMN2055UWQ-13 |
| LCSC Part # | C6832191 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET 20V 2.9A SOT-323 |
| Description | 20V 2.9A 0.47W Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
130
130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0863 | $ 0.43 |
50+ | $ 0.0842 | $ 4.21 |
150+ | $ 0.0829 | $ 12.44 |
500+ | $ 0.0815 | $ 40.75 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$