LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
ADI LTC2875IS8#TRPBF product image
  • LTC2875IS8#TRPBF thumbnail 1
  • LTC2875IS8#TRPBF thumbnail 2
  • LTC2875IS8#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC2875IS8#TRPBFRoHS

Manufacturer
MPN
LTC2875IS8#TRPBF
LCSC Part #
C683034
Packaging
SOIC-8
Customer #
Key Attributes
±60V Fault Protected High Speed CAN FD Transceiver
Datasheetpdf iconADI LTC2875IS8#TRPBF
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.8029$ 6.1907$ 6.19
10+$ 5.9205$ 5.3877$ 53.88
30+$ 5.3826$ 4.8982$ 146.95
100+$ 4.9324$ 4.4885$ 448.85
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSOIC-8
Voltage - Supply3.3V~3.6V;4.5V~5.5V
TypeCAN FD Transceiver
number of channels1
Data Rate4Mbps
Operating Temperature-40℃~+85℃
FeaturesLow-power mode;ESD protection;Thermal shutdown protection;Bus fault protection;TXD dominant timeout
Supply Current60mA
Quiescent Supply Current5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

A robust high speed, low power CAN transceiver operating on 3.3V or 5V supplies that features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including powerdown. The maximum data rate has been extended to 4Mbps to support high speed protocols based on the CAN physical layer. Supports up to 4Mbps CAN with Flexible Data Rate (CAN FD). Enhanced ESD protection allows these parts to withstand ±25kV HBM on the transceiver interface pins without latchup or damage. Extended ±36V input common mode range and high common mode rejection on the CAN receiver provides tolerance of large ground loop voltages. A sophisticated CAN driver with active symmetry control maintains tight control of the common mode voltage for excellent electromagnetic emission, while the variable slew rate and split termination support allow additional EME reduction.

Features

AI Translation
  • Protected from Overvoltage Line Faults to ±60V
  • 3.3V or 5V Supply Voltage
  • High Speed CAN FD Operation Up to 4Mbps
  • ±25kV ESD Interface Pins, ±8kV All Other Pins
  • Variable Slew Rate Driver with Active Symmetry Control and SPLIT Pin for Low Electromagnetic Emission (EME)
  • Extended Common Mode Range (±36V)
  • Ideal Passive Behavior to CAN Bus with Supply Off
  • Current Limited Drivers and Thermal Shutdown
  • Power-Up/Down Glitch-Free Driver Outputs
  • Micropower Shutdown Mode
  • Transmit Data (TXD) Dominant Timeout Function
  • ISO 11898-2 and CAN FD Compliant
  • DeviceNet Compatible
  • Up to MP-Grade Available (-55°C to 125°C)
  • 3mm × 3mm 8-Lead DFN and SO-8 Packages

Applications

AI Translation
  • Industrial Control and Instrumentation Networks
  • Automotive and Transportation Electronics
  • Building Automation, Security Systems, HVAC
  • Medical Equipment