LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2873CUFD#TRPBF product image
Images for reference only

ADI LTC2873CUFD#TRPBFRoHS

Manufacturer
MPN
LTC2873CUFD#TRPBF
LCSC Part #
C683021
Packaging
WQFN-24-EP(4x5)
Customer #
Key Attributes
LTC2873 Single-Bus RS485/RS232 Multiprotocol Transceiver with Switchable Termination
Datasheetpdf iconADI LTC2873CUFD#TRPBF
In-Stock: 1,405
1,405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2393$ 9.24
10+$ 7.9688$ 79.69
30+$ 7.1948$ 215.84
100+$ 6.5458$ 654.58
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingWQFN-24-EP(4x5)
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate1Mbps
Operating Temperature0℃~+70℃
ESD Protect±26kV
charge pumpYes
Number of Drivers1
FeaturesShort-Circuit Protection;Thermal shutdown
Number of Receivers1
Quiescent Supply Current9mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC2873 is a robust pin-configurable multiprotocol transceiver that supports RS232, RS485, and RS422 protocols while operating on a single 3V to 5.5V supply. The LTC2873 can be configured as a half-duplex RS485 transceiver or as an RS232 transceiver using the same two bus pins. A pin-controlled integrated termination resistor allows for easy interface reconfiguration, eliminating external resistors and control relays. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. The RS485 receiver supports up to 256 nodes per bus, and features full failsafe operation for floating, shorted or terminated inputs. An integrated DC/DC boost converter uses a tiny 2mm×1.6mm inductor and one capacitor, eliminating the need for multiple supplies when driving RS232 levels.

Features

AI Translation
  • One RS485 or One RS232 Transceiver
  • 3V to 5.5V Supply Voltage
  • Up to 20Mbps RS485
  • Slew-Controlled RS232 Operation: Selectable 1Mbps or 250kbps
  • Automatic Selection of Integrated RS485 (120Ω) and RS232 (5kΩ) Termination Resistors
  • High ESD: ±2kV HBM
  • Logic Loopback Mode
  • 1.7V to 5.5V Logic Interface
  • Supports Up to 256 RS485 Nodes
  • RS485 Receiver Failsafe Eliminates UART Lockup
  • H-Grade Available ( -40°C to 125°C)
  • Available in 24-Pin 4mm × 5mm QFN Package

Applications

AI Translation
  • Software Selectable RS232/RS485/RS422 Interface
  • Industrial Sensors and Actuators
  • Alarm Systems
  • Traffic Control and Monitoring
  • Highway Signs and Jumbo Displays