Celduc SUL865770
| Manufacturer | |
| Mfr. Part # | SUL865770 |
| LCSC Part # | C6830086 |
| Package | - |
| Customer # | |
| Description | 24V~510V 32A 1 Form A (SPST-NO) Contactors (Solid State) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Contactors (Solid State) | |
| Manufacturer | Celduc | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 38 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 244.2884 | $ 244.29 |
190+ | $ 97.4735 | $ 18519.97 |
494+ | $ 94.2164 | $ 46542.90 |
988+ | $ 92.6069 | $ 91495.62 |
Standard Packaging 38/Full
Box | ||