ADI LTC2865IDE#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC2865IDE#TRPBF |
| LCSC Part # | C683002 |
| Package | DFN-12-EP(3x4) |
| Customer # | |
| Key Attributes | ±60V fault protection 3V to 5.5V RS485/RS422 transceiver |
| Description | Transceiver 256 Full-Duplex 3V~5.5V DFN-12-EP(3x4) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Package | DFN-12-EP(3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.6878 | $ 8.69 |
10+ | $ 7.4745 | $ 74.75 |
30+ | $ 6.7348 | $ 202.04 |
100+ | $ 6.1143 | $ 611.43 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$