LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STPS1230SF product image
Images for reference only

ST STPS1230SFRoHS

Manufacturer
MPN
STPS1230SF
LCSC Part #
C6829949
Packaging
TO-277A
Customer #
Key Attributes
DIODE SCHOTTKY 30V TO-277A
Datasheetpdf iconST STPS1230SF
In-Stock: 23
23 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5078$ 0.51
10+$ 0.4964$ 4.96
30+$ 0.4883$ 14.65
100+$ 0.4818$ 48.18
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingTO-277A
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)510mV@12A
Reverse Leakage Current (Ir)360uA@30V
Non-Repetitive Peak Forward Surge Current230A
Current - Rectified12A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Introduction

AI Translation

This 30V Schottky barrier rectifier is optimized for high-frequency miniature DC/DC converters, reverse battery protection, battery chargers, and adapters. Available in a PSMC (TO-277A) package, the STPS1230SF delivers high performance in a compact, low-profile package while withstanding elevated operating junction temperatures.

Features

AI Translation
  • Low-profile design — typical package height of 1.1mm
  • Solderable gull-wing leads for automated visual inspection
  • Low forward voltage drop
  • Avalanche-rated
  • ECOPACK2 compliant

Applications

AI Translation

Battery chargers, telecommunications, DC/DC converters, cordless appliances, solid-state drives