ADI LT8301ES5#TRMPBF
| Manufacturer | |
| MPN | LT8301ES5#TRMPBF |
| LCSC Part # | C68269 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | 42VIN Micropower No-Opto Isolated Flyback Converter with 65V/1.2A Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 10kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Flyback | |
| Operating Voltage | 2.7V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 350uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT8301 is a micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 1.2A, 65V DMOS power switch is integrated along with all high voltage circuitry and control logic into a 5-lead ThinSOT package. The LT8301 operates from an input voltage range of 2.7V to 42V and can deliver up to 6W of isolated output power. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count, and high efficiency application solution for isolated power delivery.
Features
- AEC-Q100 Qualified for Automotive Applications
- 2.7V to 42V Input Voltage Range
- 1.2A, 65V Internal DMOS Power Switch
- Low Quiescent Current: 100µA in Sleep Mode, 220µA in Active Mode
- Boundary Mode Operation at Heavy Load
- Low-Ripple Burst Mode Operation at Light Load
- Minimum Load <0.5% (Typ) of Full Output
- VOUT Set with a Single External Resistor
- No Transformer Third Winding or Opto-Isolator Required for Regulation
- Accurate EN/UVLO Threshold and Hysteresis
- Internal Compensation and Soft-Start
- Output Short-Circuit Protection
- 5-Lead TSOT-23 Package
Applications
- Isolated Telecom, Automotive, Industrial, Medical Power Supplies
- Isolated Auxiliary/Housekeeping Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.616 | $ 5.62 |
| 10+ | $ 4.8631 | $ 48.63 |
| 30+ | $ 4.4152 | $ 132.46 |
| 100+ | $ 3.9609 | $ 396.09 |
| 500+ | $ 3.7516 | $ 1875.80 |
| 1,000+ | $ 3.6575 | $ 3657.50 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 10kHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Flyback | |
| Operating Voltage | 2.7V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 350uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT8301 is a micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 1.2A, 65V DMOS power switch is integrated along with all high voltage circuitry and control logic into a 5-lead ThinSOT package. The LT8301 operates from an input voltage range of 2.7V to 42V and can deliver up to 6W of isolated output power. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count, and high efficiency application solution for isolated power delivery.
Features
- AEC-Q100 Qualified for Automotive Applications
- 2.7V to 42V Input Voltage Range
- 1.2A, 65V Internal DMOS Power Switch
- Low Quiescent Current: 100µA in Sleep Mode, 220µA in Active Mode
- Boundary Mode Operation at Heavy Load
- Low-Ripple Burst Mode Operation at Light Load
- Minimum Load <0.5% (Typ) of Full Output
- VOUT Set with a Single External Resistor
- No Transformer Third Winding or Opto-Isolator Required for Regulation
- Accurate EN/UVLO Threshold and Hysteresis
- Internal Compensation and Soft-Start
- Output Short-Circuit Protection
- 5-Lead TSOT-23 Package
Applications
- Isolated Telecom, Automotive, Industrial, Medical Power Supplies
- Isolated Auxiliary/Housekeeping Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



