ADI LTC2666CUH-16#TRPBF
| Manufacturer | |
| MPN | LTC2666CUH-16#TRPBF |
| LCSC Part # | C682576 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 4.5us 1.8V~5V 4LSB 16 SPI QFN-32-EP(5x5) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Settling Time | 4.5us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.8V~5V | |
| Function | Bipolar output;Built-in reference source;Programmable gain;Integrated buffer;Power-down mode;Power-on reset | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 16 | |
| Interface Type | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LTC2666 is a family of 8-channel, 16-/12-bit ±10V digital-to-analog converters with integrated precision references. They are guaranteed monotonic and have built-in rail-to-rail output buffers. These SoftSpan DACs offer five output ranges up to ±10V. The range of each channel is independently programmable, or the part can be hardware-configured for operation in a fixed range. The integrated 2.5V reference is buffered separately to each channel; an external reference can be used for additional range options. The LTC2666 also includes A/B toggle capability via a dedicated pin or software toggle command. The SPI/Microwire-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates up to 50MHz.
Features
AI Translation
- Precision Reference 10ppm/℃ Max
- Independently Programmable Output Ranges: 0V to 5V, 0V to 10V, ±2.5V, ±5V, ±10V
- Full 16-Bit/12-Bit Resolution at All Ranges
- Maximum INL Error: ±4 LSB at 16 Bits
- A/B Toggle via Software or Dedicated Pin
- 8:1 Analog Multiplexer
- Guaranteed Monotonic Over Temperature
- Internal or External Reference
- Outputs Drive ±10mA
- Guaranteed in 1.8V to 5V SPI Serial interface
- 32-Lead (5mmx5mm) QFN Package
Applications
AI Translation
- Optical Networking
- Instrumentation
- Data Acquisition
- Automatic Test Equipment
- Process Control and Industrial Automation
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.3709 | $ 39.37 |
| 200+ | $ 15.2372 | $ 3047.44 |
| 500+ | $ 14.7016 | $ 7350.80 |
| 1,000+ | $ 14.4361 | $ 14436.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

