LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC3G17DCUR product image
  • SN74LVC3G17DCUR thumbnail 1
  • SN74LVC3G17DCUR thumbnail 2
  • SN74LVC3G17DCUR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC3G17DCURRoHS

Manufacturer
MPN
SN74LVC3G17DCUR
LCSC Part #
C68245
Packaging
VSSOP-8-0.5mm
Customer #
Key Attributes
Triple Schmitt-Trigger Buffer
Datasheetpdf iconTI SN74LVC3G17DCUR
In-Stock: 465
465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3498$ 1.75
50+$ 0.2788$ 13.94
150+$ 0.2483$ 37.25
500+$ 0.2103$ 105.15
3,000+$ 0.1934$ 580.20
6,000+$ 0.1833$ 1099.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVSSOP-8-0.5mm
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output TypePush-pull
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element-
Channel TypeUnidirectional
FeaturesPower-off isolation;Hot-swap support
Number of Elements3
Propagation Delay5.4ns@3.3V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This triple Schmitt-trigger buffer is designed for 1.65-V to 5.5 V CC operation. The SN74LVC3G17 device contains three buffers and performs the Boolean function Y = A. The device functions as three independent buffers but, because of Schmitt action, it may have different input threshold levels for positive-going (V T+) and negative-going (V T-) signals. This device is fully specified for partial-power-down applications using I off. The I off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.

Features

AI Translation
  • Available in the Texas Instruments NanoFree Package
  • Supports 5 - V CC Operation
  • Inputs Accept Voltages to 5.5 V
  • Maximum t pd of 5.4 ns at 3.3 V
  • Low Power Consumption, 10 - μA Maximum ICC
  • ±24 - mA Output Drive at 3.3 V
  • Typical V OL P (Output Ground Bounce) < 0.8 V at V CC = 3.3 V, T A = 25℃
  • Typical V OH V (Output V OH Undershoot) > 2 V at V CC = 3.3 V, T A = 25℃
  • I off Supports Live Insertion, Partial-Power-Down Mode and Back Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 2000-V Human Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receivers Audio Docks: Portable
  • Blu-ray Players and Home Theater MP3 Players/Recorders
  • Personal Digital Assistants (PDAs) Power: Telecom/Server AC/DC Supply: Single Controller: Analog and Digital
  • Solid State Drives (SSDs): Client and Enterprise
  • TVs: LCD/Digital and High-Definition (HDTVs) Tablets: Enterprise
  • Video Analytics: Server
  • Wireless Headsets, Keyboards, and Mice