LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SSM-107-LM-DH-LC product image
Images for reference only

Samtec SSM-107-LM-DH-LCRoHS

Manufacturer
MPN
SSM-107-LM-DH-LC
LCSC Part #
C6824286
Packaging
SMD,P=2.54mm,Surface Mount,Right Angle
Customer #
Key Attributes
Female Header 14 Position 2.54mm Pitch Dual Row Surface Mount, Right Angle -55℃~+125℃
Datasheetpdf iconSamtec SSM-107-LM-DH-LC
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.8767$ 9.88
200+$ 3.9419$ 788.38
500+$ 3.8093$ 1904.65
1,000+$ 3.7446$ 3744.60
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2.54mm,Surface Mount,Right Angle
Voltage Rating-
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount, Right Angle
Number of Positions14P
Current Rating5.2A
Insulation Height5.72mm
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.